Molex 98267 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 22, Type A to Type A

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 250 units)*

$748.25

(exc. GST)

$823.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 250$2.993$748.25
500 - 750$2.918$729.50
1000 +$2.873$718.25

*price indicative

RS Stock No.:
218-9106
Distrelec Article No.:
304-62-817
Mfr. Part No.:
982670379
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Connector Type A

Type A

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

22

Number of Contacts B

22

Series

98267

Cable Length

51mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex 98267 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 22 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links