Molex FFC Ribbon Cable, 9-Way, 1mm Pitch
- RS Stock No.:
- 218-8977
- Mfr. Part No.:
- 150390769
- Brand:
- Molex
Bulk discount available
Price Each (In a Box of 250)**
$2.186
(exc. GST)
$2.405
(inc. GST)
245 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
250 - 250 | $2.186 | $546.50 |
500 - 2250 | $2.131 | $532.75 |
2500 + | $1.918 | $479.50 |
**price indicative
Related links
- Molex FFC Ribbon Cable 1mm Pitch
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex FFC Ribbon Cable 1mm Pitch
- Molex FFC Ribbon Cable 1mm Pitch