3M 8124 Series Flat Ribbon Cable, 8-Way, 2.54mm Pitch
- RS Stock No.:
- 190-2071
- Mfr. Part No.:
- 8124/8 100
- Brand:
- 3M
Available for back order.
Price (ex. GST) 1 Reel of 150 Metre(s)
$1,330.61
(exc. GST)
$1,463.67
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 1 | $1,330.61 | $8.871 |
2 - 3 | $1,301.34 | $8.676 |
4 + | $1,273.40 | $8.489 |
*price indicative
- RS Stock No.:
- 190-2071
- Mfr. Part No.:
- 8124/8 100
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M 2.54mm PVC Ribbon Cable
From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Flexible and extended product life due to 22AWG tinned stranded copper wire
Singular conductor insulation
Conductors laminated to a PVC backing
Singular conductor insulation
Conductors laminated to a PVC backing
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Pitch | 2.54mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 8 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 22 AWG |
Series | 8124 |
Width | 19.51 mm |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Hi-Flex | Yes |
Number of Strands | 7 |
Sheath Colour | Grey |
Operating Temperature Range | -20 → +105 °C |
Core Strands | 7/30 |
Standards Met | RoHS Compliant |
Capacitance | 36.1pF/m |
Size of Strands | 30 AWG |
Characteristic Impedance | 119 Ω |
Related links
- 3M 8124 Series Flat Ribbon Cable, 8-Way, 2.54mm Pitch, 181m Length
- 3M 8124 Series Flat Ribbon Cable, 5-Way, 2.54mm Pitch, 181m Length
- 3M 8124 Series Flat Ribbon Cable, 5-Way, 2.54mm Pitch, 100ft Length
- 3M 8125 Series Flat Ribbon Cable, 10-Way, 2.54mm Pitch
- 3M 8125 Series Flat Ribbon Cable, 10-Way, 2.54mm Pitch, 181m Length
- 3M 8125 Series Flat Ribbon Cable, 15-Way, 2.54mm Pitch, 31m Length
- 3M 3365 Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 30m Length
- 3M 3811 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch