TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 75.5mm Length

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8644
Mfr. Part No.:
2205115-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Terminated

Number of Ways

10

Series

Micro-MaTch

Length

75.5mm

Sheath Colour

Grey

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
NL