HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 25, 30.48 m Length
- RS Stock No.:
- 744-330
- Mfr. Part No.:
- 09180257008
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$853.69
(exc. GST)
$939.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $853.69 |
*price indicative
- RS Stock No.:
- 744-330
- Mfr. Part No.:
- 09180257008
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 25 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Twisted Pair | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL PLCC/CL2 | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Core Strands | 19 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 25 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Twisted Pair | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals UL PLCC/CL2 | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Core Strands 19 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and reliability
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers durability and protection against environmental factors
Cable length of 30.48 m allows for versatile installation options
Unshielded design simplifies integration in low-interference environments
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in colder conditions
CE and UL 1581 compliance guarantees adherence to safety standards
Fire behaviour rated VW-1 enhances safety in case of fire
25 conductors with a pitch of 1.27 mm facilitate efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with safety standards?
Yes, it meets CE and UL 1581 standards.
Can this cable be used in low-temperature environments?
Yes, it operates effectively at a minimum temperature of -20 °C.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
