RF Solutions ANT-MYAG9 Antenna, 2G (GSM/GPRS), 3G (UTMS), ISM Band, WiFi
- RS Stock No.:
- 793-4339
- Mfr. Part No.:
- ANT-MYAG9
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
$69.97
(exc. GST)
$76.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $69.97 |
| 10 - 49 | $68.24 |
| 50 + | $61.41 |
*price indicative
- RS Stock No.:
- 793-4339
- Mfr. Part No.:
- ANT-MYAG9
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), ISM Band, WiFi | |
| Frequency Range | 1710 → 2500 MHz, 860 → 960 MHz | |
| Antenna Mounting Type | Wall/Pole | |
| Gain | 9dBi | |
| Series | Log Periodic (LP) | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), ISM Band, WiFi | ||
Frequency Range 1710 → 2500 MHz, 860 → 960 MHz | ||
Antenna Mounting Type Wall/Pole | ||
Gain 9dBi | ||
Series Log Periodic (LP) | ||
- COO (Country of Origin):
- CN
