Rosenberger 50 Ω Straight BNC BNC Connector, Panel, 2GHz, 1 W Average Power Rating
- RS Stock No.:
- 819-4358
- Mfr. Part No.:
- 51S1RR-001N4
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.69
(exc. GST)
$60.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 25 left, shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.69 |
| 10 - 24 | $54.01 |
| 25 - 49 | $52.10 |
| 50 + | $49.50 |
*price indicative
- RS Stock No.:
- 819-4358
- Mfr. Part No.:
- 51S1RR-001N4
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Interface Type | BNC | |
| Product Type | BNC Connector | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Impedance | 50Ω | |
| Body Plating | White Bronze | |
| Operating Frequency | 2GHz | |
| Average Power Rating | 1W | |
| Low Power | No | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | White Bronze, Silver, Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Interface Type BNC | ||
Product Type BNC Connector | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Male | ||
Impedance 50Ω | ||
Body Plating White Bronze | ||
Operating Frequency 2GHz | ||
Average Power Rating 1W | ||
Low Power No | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating White Bronze, Silver, Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Rosenberger BNC RF Coaxial Terminator
A 50OHM BNC RF Coaxial terminator plug with a 1 W power rating. This BNC RF coax terminator has a white bronze plated brass body and an interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120
Related links
- TE Connectivity 50 Ω Straight BNC BNC Connector 1 W Average Power Rating, Coaxial
- Rosenberger 50 Ω Straight RF Terminator 18GHz, 1 W Average Power Rating
- Rosenberger 50 Ω Straight RF Terminator 12.4GHz, 1 W Average Power Rating
- Rosenberger 50 Ω Straight SMA RF Terminator 12.4GHz, 0.5 W Average Power Rating
- Rosenberger 50 Ω Straight Low Power RF Terminator 40GHz, 0.5 W Average Power Rating
- Rosenberger 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating
- Huber+Suhner 50 Ω Straight BNC Low Power BNC Connector 0.4 W Average Power Rating
- Huber+Suhner 50 Ω Straight SMA Low Power BNC Connector 1 W Average Power Rating, Coaxial
