TE Connectivity 50 Ω Straight BNC RF Terminator, Cable, 0/1 GHz, 0.5 W Average Power Rating
- RS Stock No.:
- 168-0632
- Mfr. Part No.:
- 1-1337463-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 1000 units)*
$7,543.00
(exc. GST)
$8,297.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | $7.543 | $7,543.00 |
| 5000 + | $6.789 | $6,789.00 |
*price indicative
- RS Stock No.:
- 168-0632
- Mfr. Part No.:
- 1-1337463-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Interface Type | BNC | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Impedance | 50Ω | |
| Body Plating | Silver | |
| Average Power Rating | 0.5W | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Series | Coaxial Termination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Interface Type BNC | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Impedance 50Ω | ||
Body Plating Silver | ||
Average Power Rating 0.5W | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Series Coaxial Termination | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
TE Connectivity 50 Ohm BNC Connector - Plug Termination
50 Ohm BNC Plug Termination connector with a PTFE dielectric, straight silver plated brass body and silver plated contact. This 50 Ohm BNC Plug Termination has a resistor specification of 0.5 W
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity 50 Ω Straight BNC RF Terminator 0/1 GHz, 0.5 W Average Power Rating
- RS PRO 75 Ω Straight BNC Low Power RF Terminator 0/1 GHz, 0.5 W Average Power Rating
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 0/1 GHz, 0.5 W Average Power Rating
- Telegartner 50 Ω Straight BNC RF Terminator 4 GHz, 0.5 W Average Power Rating
- Telegartner 75 Ω Straight BNC RF Terminator 4 GHz, 0.5 W Average Power Rating
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 1 GHz, 0.5 W Average Power Rating
- Radiall 50 Ω Straight BNC RF Terminator 4 GHz, 1 W Average Power Rating
- Amphenol RF 75 Ω Straight BNC RF Terminator 3 GHz, 1 W Average Power Rating
