Quectel M95FA-03-STDN GSM & GPRS Module 850,900,1800,1900MHz
- RS Stock No.:
- 908-4120
- Mfr. Part No.:
- M95FA-03-STDN
- Brand:
- Quectel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$38.09
(exc. GST)
$41.90
(inc. GST)
- RS Stock No.:
- 908-4120
- Mfr. Part No.:
- M95FA-03-STDN
- Brand:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Component Type | Module | |
| Supported Frequency Bands | 850,900,1800,1900MHz | |
| Supported Bus Interfaces | UART | |
| Dimensions | 19.9 x 23.6 x 2.65mm | |
| Height | 2.65mm | |
| Length | 19.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 23.6mm | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Component Type Module | ||
Supported Frequency Bands 850,900,1800,1900MHz | ||
Supported Bus Interfaces UART | ||
Dimensions 19.9 x 23.6 x 2.65mm | ||
Height 2.65mm | ||
Length 19.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 23.6mm | ||
- COO (Country of Origin):
- CN
