EnOcean PTM 330 Module 868MHz
- RS Stock No.:
- 786-3195
- Mfr. Part No.:
- PTM 330
- Brand:
- EnOcean
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-3195
- Mfr. Part No.:
- PTM 330
- Brand:
- EnOcean
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EnOcean | |
| Component Type | Module | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | ASK | |
| Maximum RF Data Rate | 125kbit/s | |
| Maximum Output Power | +3dBm | |
| Dimensions | 26.2 x 21.15 x 3.5mm | |
| Height | 3.5mm | |
| Length | 26.2mm | |
| Maximum Operating Temperature | +65 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 21.15mm | |
| Select all | ||
|---|---|---|
Brand EnOcean | ||
Component Type Module | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique ASK | ||
Maximum RF Data Rate 125kbit/s | ||
Maximum Output Power +3dBm | ||
Dimensions 26.2 x 21.15 x 3.5mm | ||
Height 3.5mm | ||
Length 26.2mm | ||
Maximum Operating Temperature +65 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 21.15mm | ||
Wireless Transmitter Module PTM 330
The PTM 330 is a compact low-power ISM-band transmitter module which when used in conjunction with the ECO 200 energy harvester, can be a batteryless wirefree transmitter or alternatively a battery powered transmitter consuming very small amounts of power. When a short energy pulse is supplied to the PTM 330 module an RF 'telegram' is transmitted including a 32-bit module ID and the polarity of the supply voltage. Status of the four digital inputs is also transmitted.
Unique encoding and pairing is interference resistant with a unique 32-bit identifier
Pre-installed whip antenna
Operating frequency: 868.3MHz
Transmission power: 2dBm (typical) at antenna base
Data rate: 125kbps
Modulation: ASK
Telegram type: RPS of type 2 (allows interpretation of operating two buttons simultaneously)
4 x digital inputs
Transmission range: 200m free field, 30m indoors
Intended to operate with the ECO 200 electro-dynamic power generator (RS 786-3182)
Dimensions 26.2 x 21.15 x 3.5mm
Operating temperature range: -25 to +65°C
Application: Remote battery-less sensing for the Internet of Things (IoT)
Pre-installed whip antenna
Operating frequency: 868.3MHz
Transmission power: 2dBm (typical) at antenna base
Data rate: 125kbps
Modulation: ASK
Telegram type: RPS of type 2 (allows interpretation of operating two buttons simultaneously)
4 x digital inputs
Transmission range: 200m free field, 30m indoors
Intended to operate with the ECO 200 electro-dynamic power generator (RS 786-3182)
Dimensions 26.2 x 21.15 x 3.5mm
Operating temperature range: -25 to +65°C
Application: Remote battery-less sensing for the Internet of Things (IoT)
Note
Companion mains-switching receiver module: RCM 250 (RS Part No. 189-172)
Batteryless Wireless Applications
EnOcean manufacture a range of transmitter and receiver products that operate in the 868MHz area of the ISM band. These devices are typically very efficient in terms of the power supply requirements and are used to send short messages.,The advantages of EnOcean technology are clearly illustrated through applications such as electrical control which eliminates the need for external wired connections and batteries.,Suitable for limitless applications where maintenance free and flexible switching needs to be installed without drilling, cabling and reconstruction costs.,Power in the transmitters is also created for "FREE" using energy harvesting techniques to create energy from the push button switches or solar power for its sensors transmitters.,Radio systems based around EnOcean technology can be formed into star, mesh, or hybrid topology networks, and are a good complement to ZigBee systems, typically in building automation and remote sensor applications.
