STMicroelectronics ST25-TAG-BAG-E Development Kit
- RS Stock No.:
- 175-1119
- Mfr. Part No.:
- ST25-TAG-BAG-E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1119
- Mfr. Part No.:
- ST25-TAG-BAG-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Component Type | Reader | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Component Type Reader | ||
- COO (Country of Origin):
- FR
Bag for the ST25TA series NFC tags
The STMicroelectronics RFID module is ready to use the tag set. It contains eight different items based on ST25TA02K and ST25TA64K, two NFC forum type 4 tag ICs with, respectively, 2-Kbit and 64-Kbit EEPROM. These ICs are combined with antennas of different size and material, to address different applications. The tag is intended for evaluation of the ST25TA series NFC tags, belonging to the ST25T product family, offering a wide range of NFC/RFID tags with 512 bits to 64 Kbits memory size and including both short (ISO/IEC 14443 Type A and Type B) and long-range (ISO/IEC 15693) products.
Features and Benefits:
• ST25TA02K key fob
• ST25TA02K NFC bracelet
• ST25TA02K NFC seal
• ST25TA02K NFC Secure paper label
• ST25TA02K NFC stickers
• ST25TA64K NFC cards
• ST25TA02K NFC bracelet
• ST25TA02K NFC seal
• ST25TA02K NFC Secure paper label
• ST25TA02K NFC stickers
• ST25TA64K NFC cards
