Quectel M95FA-03-STD GSM & GPRS Module 850, 900, 1800, 1900MHz
- RS Stock No.:
- 170-9181
- Mfr. Part No.:
- M95FA-03-STD
- Brand:
- Quectel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9181
- Mfr. Part No.:
- M95FA-03-STD
- Brand:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Component Type | Module | |
| Supported Frequency Bands | 850, 900, 1800, 1900MHz | |
| Supported Bus Interfaces | UART | |
| Dimensions | 19.9 x 23.6 x 2.65mm | |
| Height | 2.65mm | |
| Length | 19.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 23.6mm | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Component Type Module | ||
Supported Frequency Bands 850, 900, 1800, 1900MHz | ||
Supported Bus Interfaces UART | ||
Dimensions 19.9 x 23.6 x 2.65mm | ||
Height 2.65mm | ||
Length 19.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 23.6mm | ||
- COO (Country of Origin):
- CN
M95 Quad-Band GSM/GPRS Module
The M95 is a compact Quad-band GSM/GPRS module using Leadless Chip Carrier (LCC) castellation packaging. Based on the latest MTK chipset, it features GPRS multi-slot class 12, and ensures reliable connectivity with the applications. The GSM/GPRS M95 module works at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz and enhances with ultra-low power consumption and extended temperature range.
Small Quad-band GSM/GPRS module with low power consumption
Easy soldering process with LCC package
Embedded Class-AB amplifier
Power consumption as low as 1.3mA in SLEEP mode
Embedded powerful Internet service protocols, multiple
Sockets & IP addresses
eCall
QuecFOTA™ to update the firmware remotely
Jamming detection
DTMF
Queclocator
Module Dimensions 19.9 x 23.6 x 2.65 mm
Easy soldering process with LCC package
Embedded Class-AB amplifier
Power consumption as low as 1.3mA in SLEEP mode
Embedded powerful Internet service protocols, multiple
Sockets & IP addresses
eCall
QuecFOTA™ to update the firmware remotely
Jamming detection
DTMF
Queclocator
Module Dimensions 19.9 x 23.6 x 2.65 mm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
GSM/GPRS Mobile Communications Modules - Quectel
GSM (Global System for Mobile Communications) / GPRS (General Packet Radio Service) are 2G wireless technology.
