onsemi AX5243-1-TA05 RF Transceiver IC, 20-Pin QFN
- RS Stock No.:
- 915-8739
- Mfr. Part No.:
- AX5243-1-TA05
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 915-8739
- Mfr. Part No.:
- AX5243-1-TA05
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
AX5x43 27-1050MHz NB RF Transceivers
The AX5043 and AX5243 are narrow-band multi-channel single-chip RF transceivers for 27 to 1050MHz Licensed and Unlicensed radio systems.
RF Operating Frequencies: 27 to 1050MHz
RF Output Power: up to +16dBm
Receiver Sensitivity: -137dBm @ 100bps, FSK 868MHz with FEC
Modulation: FSK, MSK, 4−FSK, GFSK, GMSK, ASK or PSK
OTA Date Rate: 125kbps
Channel hopping @ 2000 hops/s
Optional Forward Error Correction (FEC)
Fully automatic packet reception and transmission
Separate matching units for Preamble Byte, Sync-word and Address
Supports HDLC, Raw, Wireless M−Bus frames and arbitrary defined frames
Automatic channel noise-level tracking
Additional single-ended Tx output for use with an external PA (AX5043 only)
256 byte Tx & Rx data FIFO
Wake-on-Radio
Brown-out detection
Host communication: serial SPI
Simple 'cable-replacement' mode available via separate serial data I/O and clock pins (AX5043 only)
10-bit 1MS/s ADC
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Compatible with: Wireless M-Bus, POCSAG, FLEX, KNX, Sigfox, Z−Wave and enocean protocols
Applications: Telemetry, AMR, Wireless networks, Wireless M-Bus, Access control, Building automation, Communication for the Internet of Things (IoT)
RS Product Codes
915-8732 AX5043-1-TA05 QFN28
915-8739 AX5243-1-TA05 QFN20
RF Output Power: up to +16dBm
Receiver Sensitivity: -137dBm @ 100bps, FSK 868MHz with FEC
Modulation: FSK, MSK, 4−FSK, GFSK, GMSK, ASK or PSK
OTA Date Rate: 125kbps
Channel hopping @ 2000 hops/s
Optional Forward Error Correction (FEC)
Fully automatic packet reception and transmission
Separate matching units for Preamble Byte, Sync-word and Address
Supports HDLC, Raw, Wireless M−Bus frames and arbitrary defined frames
Automatic channel noise-level tracking
Additional single-ended Tx output for use with an external PA (AX5043 only)
256 byte Tx & Rx data FIFO
Wake-on-Radio
Brown-out detection
Host communication: serial SPI
Simple 'cable-replacement' mode available via separate serial data I/O and clock pins (AX5043 only)
10-bit 1MS/s ADC
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Compatible with: Wireless M-Bus, POCSAG, FLEX, KNX, Sigfox, Z−Wave and enocean protocols
Applications: Telemetry, AMR, Wireless networks, Wireless M-Bus, Access control, Building automation, Communication for the Internet of Things (IoT)
RS Product Codes
915-8732 AX5043-1-TA05 QFN28
915-8739 AX5243-1-TA05 QFN20
Approvals
FCC, ETSI, Wireless-M-Bus
Specifications
Attribute | Value |
---|---|
Technology | Low IF/ISM Transceiver |
Modulation Technique | AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 4.1 x 4.1 x 0.9mm |
Mounting Type | Surface Mount |
Length | 4.1mm |
Width | 4.1mm |
Height | 0.9mm |
Maximum Operating Band 1 Frequency | 1050MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 27MHz |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 1 |
Related links
- ON Semiconductor AX5243-1-TA05, RF Transceiver IC 27MHz to 1050MHz...
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4431-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4455-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4460-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4461-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4313-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4463-C2A-GM RF Transceiver IC, 20-Pin QFN