NXP HTRC11001T/02EE,11 RF Receiver Chip, 14-Pin SOIC
- RS Stock No.:
- 865-2160
- Mfr. Part No.:
- HTRC11001T/02EE,11
- Brand:
- NXP
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-2160
- Mfr. Part No.:
- HTRC11001T/02EE,11
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Technology | RFID | |
| Modulation Technique | ASK | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Mounting Type | Surface Mount | |
| Dimensions | 8.75 x 4 x 1.45mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.45mm | |
| Maximum Operating Band 1 Frequency | 125kHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Technology RFID | ||
Modulation Technique ASK | ||
Package Type SOIC | ||
Pin Count 14 | ||
Mounting Type Surface Mount | ||
Dimensions 8.75 x 4 x 1.45mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.45mm | ||
Maximum Operating Band 1 Frequency 125kHz | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- TH
RFID, HITAG Protocol
HITAG low-frequency RF transponder technology is designed for use in harsh and industrial environments. HITAG transponder devices feature an ultra low power design, providing long read-ranges needed for livestock tracking.
RF Frequency Range: 100 to 150kHz
Integrated capacitors with different values and tolerances
Memory sizes from 64bit to 2048bit
Compliant with world-wide harmonized regulations
Fast write speeds for efficient transponder initialization
Suitable for contactless identification transponders and cards
Password protection
Integrated capacitors with different values and tolerances
Memory sizes from 64bit to 2048bit
Compliant with world-wide harmonized regulations
Fast write speeds for efficient transponder initialization
Suitable for contactless identification transponders and cards
Password protection
Standards
ISO 11784/85, ISO 14223 and ISO 18000-2
