Texas Instruments CC1121RHBT, RF Transceiver IC 164MHz to 192MHz Triple Band 32-Pin VQFN
- RS Stock No.:
- 820-3080
- Mfr. Part No.:
- CC1121RHBT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 820-3080
- Mfr. Part No.:
- CC1121RHBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Technology | Low IF/ISM Transceiver | |
| Modulation Technique | FSK, GFSK, MSK, OOK | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Mounting Type | Surface Mount | |
| Length | 5.15mm | |
| Width | 5.15mm | |
| Height | 0.95mm | |
| Maximum Operating Band 1 Frequency | 192MHz | |
| Maximum Operating Band 2 Frequency | 480MHz | |
| Maximum Operating Band 3 Frequency | 960MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 164MHz | |
| Minimum Operating Supply Voltage | 2 V | |
| Number of Operating Bands | 3 | |
| Minimum Operating Band 2 Frequency | 410MHz | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Band 3 Frequency | 820MHz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Technology Low IF/ISM Transceiver | ||
Modulation Technique FSK, GFSK, MSK, OOK | ||
Package Type VQFN | ||
Pin Count 32 | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Mounting Type Surface Mount | ||
Length 5.15mm | ||
Width 5.15mm | ||
Height 0.95mm | ||
Maximum Operating Band 1 Frequency 192MHz | ||
Maximum Operating Band 2 Frequency 480MHz | ||
Maximum Operating Band 3 Frequency 960MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 164MHz | ||
Minimum Operating Supply Voltage 2 V | ||
Number of Operating Bands 3 | ||
Minimum Operating Band 2 Frequency 410MHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Band 3 Frequency 820MHz | ||
CC112x series Sub-1GHz RF Transceivers
Texas Instruments CC1120 and CC1121 devices are fully integrated single-chip radio transceivers designed for high performance at very low-power and low-voltage operation. The CC1120 is optimized for IEEE 802.15.4g systems with channel spacing down to 12.5kHz.
RF Frequency bands: 315, 433, 868, 920, 950MHz (and 169MHz CC1120 only)
RF Output Power: up to +16dBm
Receiver Sensitivity: -123dBm @ 1200bps (CC1120), -120dBm @ 1200bps (CC1121)
Channel Spacing: 12.5kHz (CC1120), 50kHz (CC1121)
Modulation: FSK, GFSK, 4-FSK, 4-GFSK, MSK or OOK
Data Rate: 1.2kbps to 200kbps
Host communication: serial SPI
Coding Gain support for increased range and robustness
Enhanced Wake-On-Radio (eWOR) function
Digital RSSI measurement
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless Metering & Wireless Smart Grid (AMR & AMI) , IEEE 802.15.4g Systems, Home & Building Automation , Wireless Alarm & Security Systems, Industrial Monitoring & Control , Wireless Healthcare, Wireless Sensor Networks & Active RFID , communication for the Internet of Things (IoT)
RS Product Codes
798-4488 CC1120RHBT
921-2782 CC1120RHBT (Pack of 250)
RF Output Power: up to +16dBm
Receiver Sensitivity: -123dBm @ 1200bps (CC1120), -120dBm @ 1200bps (CC1121)
Channel Spacing: 12.5kHz (CC1120), 50kHz (CC1121)
Modulation: FSK, GFSK, 4-FSK, 4-GFSK, MSK or OOK
Data Rate: 1.2kbps to 200kbps
Host communication: serial SPI
Coding Gain support for increased range and robustness
Enhanced Wake-On-Radio (eWOR) function
Digital RSSI measurement
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless Metering & Wireless Smart Grid (AMR & AMI) , IEEE 802.15.4g Systems, Home & Building Automation , Wireless Alarm & Security Systems, Industrial Monitoring & Control , Wireless Healthcare, Wireless Sensor Networks & Active RFID , communication for the Internet of Things (IoT)
RS Product Codes
798-4488 CC1120RHBT
921-2782 CC1120RHBT (Pack of 250)
Note
Support for seamless integration with the CC1190 RF Front-End device (RS 750-6700) giving up to 3dB improvement in receiver sensitivity and up to +27dBm output power in the 868, 920 & 950MHz bands.
