Texas Instruments CC1190RGVT, Active Bias Controller 950MHz Single SPDT 15dB Isolation IEEE 802.15.4 16-Pin VQFN
- RS Stock No.:
- 750-6700
- Mfr. Part No.:
- CC1190RGVT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 750-6700
- Mfr. Part No.:
- CC1190RGVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Technology | IEEE 802.15.4 | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Mounting Type | Surface Mount | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Technology IEEE 802.15.4 | ||
Package Type VQFN | ||
Pin Count 16 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Mounting Type Surface Mount | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
CC1190 850-950MHz RF Front-End
THe CC1190 device contains an RF power amplifier (PA), RF low-noise amplifier (LNA) and switching circuits to provide a high-performance RF front-end to a wireless transceiver. It also acts as a range-extender for Texas Instruments transceiver devices in the series CC11xx and CC430.
Frequency range: 850 to 950MHz
RF Output Power: up to +27dBm
Receiver sensitivity: Typically improved by 6dB when used with CC11xx and CC430 devices
LNA Noise Figure: 2.9dB
Digital control of LNA and PA Gain by HGM pin
Power supply: +2.0V to +3.7Vdc
RF Output Power: up to +27dBm
Receiver sensitivity: Typically improved by 6dB when used with CC11xx and CC430 devices
LNA Noise Figure: 2.9dB
Digital control of LNA and PA Gain by HGM pin
Power supply: +2.0V to +3.7Vdc
Related links
- Texas Instruments CC2530F128RHAT ZigBee, 40-Pin VQFN
- Ezurio 453-00225C 1.7 V WiFi & Bluetooth Module IEEE 802.15.4, Bluetooth LE 5.4
- Ezurio 453-00223C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00226C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Siretta TANGO23/0.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector WiFi IEEE 802.15.4
- Texas Instruments SN74LVC1G3157DBVR Analogue Switch Multiplexer, 6-Pin SOT-23
- Texas Instruments Analogue Switch 6-Pin SOT-23
- Texas Instruments Analogue Switch 6-Pin SOT-323
