Infineon BGS12SN6E6327XTSA1 RF Switch, 6-Pin TSNP
- RS Stock No.:
- 170-2273
- Mfr. Part No.:
- BGS12SN6E6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2273
- Mfr. Part No.:
- BGS12SN6E6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | CMOS/TTL | |
| Package Type | TSNP | |
| Pin Count | 6 | |
| Dimensions | 1.1 x 0.7 x 0.35mm | |
| Mounting Type | Surface Mount | |
| Length | 1.1mm | |
| Width | 0.7mm | |
| Height | 0.35mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology CMOS/TTL | ||
Package Type TSNP | ||
Pin Count 6 | ||
Dimensions 1.1 x 0.7 x 0.35mm | ||
Mounting Type Surface Mount | ||
Length 1.1mm | ||
Width 0.7mm | ||
Height 0.35mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage -0.5 V | ||
The Infineon BGS12SN6 RF MOS switch is specifically designed for WLAN and Bluetooth applications. Any of the 2 ports can be used as termination of the diversity antenna handling up to 30 dBm. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal.
All ports fully bi-directional
Low insertion loss
Low harmonic generation
High port-to-port-isolation
0.05 to 6 GHz coverage
