NXP HTRC11001T/02EE,11 RF Switch, 14-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 57 units)*

$397.005

(exc. GST)

$436.734

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 684 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
57 - 57$6.965$397.01
114 - 171$6.791$387.09
228 +$6.686$381.10

*price indicative

RS Stock No.:
124-2314
Mfr. Part No.:
HTRC11001T/02EE,11
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Modulation Technique

ASK

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.45mm

Mounting Type

Surface Mount

Length

8.75mm

Width

4mm

Height

1.45mm

Maximum Operating Band 1 Frequency

125kHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

COO (Country of Origin):
TH

RFID, HITAG Protocol


HITAG low-frequency RF transponder technology is designed for use in harsh and industrial environments. HITAG transponder devices feature an ultra low power design, providing long read-ranges needed for livestock tracking.

RF Frequency Range: 100 to 150kHz
Integrated capacitors with different values and tolerances
Memory sizes from 64bit to 2048bit
Compliant with world-wide harmonized regulations
Fast write speeds for efficient transponder initialization
Suitable for contactless identification transponders and cards
Password protection

Standards

ISO 11784/85, ISO 14223 and ISO 18000-2

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.