Keysight Technologies L2055XA RF Detector 50GHz 2.4 mm Male
- RS Stock No.:
- 265-6355
- Mfr. Part No.:
- L2055XA
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 11/10/2024
Price (ex. GST) Each
$22,971.00
(exc. GST)
$25,268.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $22,971.00 |
- RS Stock No.:
- 265-6355
- Mfr. Part No.:
- L2055XA
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies U2055XA RF Detector 50GHz 2.4 mm Male
- Keysight Technologies 8487D RF Detector 50GHz 2.4 mm
- Keysight Technologies U8487A RF Detector 50GHz 2.4 mm
- Keysight Technologies U2065XA RF Detector 53GHz 2.4 mm Male
- Keysight Technologies L2065XA RF Detector 53GHz 2.4 mm Male
- Keysight Technologies 11900A 2.4 mm Male to 2.4 mm Male RF Adapter, 50GHz
- Keysight Technologies 11904A 2.4 mm Male to 2.92 mm Male RF Adapter, 40GHz
- Keysight Technologies U2054XA RF Detector 40GHz 2.92 mm Male