- RS Stock No.:
- 742-4012
- Mfr. Part No.:
- G042D/Nm/Nm/1000
- Brand:
- Huber+Suhner
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $124.14
You pay
$114.21
(exc. GST)
$125.63
(inc. GST)
Units | Per unit |
1 - 249 | $114.21 |
250 + | $112.22 |
- RS Stock No.:
- 742-4012
- Mfr. Part No.:
- G042D/Nm/Nm/1000
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
HUBER+SUHNER Flexible Test Leads, 1 GHz 75 Ohms
HUBER+SUHNER 1 Ghz test leads, 1 metre in length and pre-assembled using high specification components. A high quality and high performance test leads with outstanding durability for use within test and measurement applications.
Test lead impedance 75 Ω
Operating frequency 0 GHz to 1 GHz
Max. Power Handling 130 W at 1 Ghz
Signal Delay 5.07 ns ± ns
Max. Operating Voltage 3 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
Operating frequency 0 GHz to 1 GHz
Max. Power Handling 130 W at 1 Ghz
Signal Delay 5.07 ns ± ns
Max. Operating Voltage 3 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HUBER+SUHNER Flexible Test Leads
A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Related links
- Test Leads & Test Lead Kits
- Huber+Suhner BNC Test Lead, 1m Lead Length
- SFH 7016 ams OSRAM 655 nm SMD package
- Huber+Suhner BNC Test Lead, 2m Lead Length
- ILH-S13683-02WT-SC201-WIR200. Intelligent LED Solutions 460 nm 615...
- TCS34001FNM ams OSRAM Colour Light 465 nm 615 nm I2C 6-Pin FN
- BK Precision Test Leads
- Schutzinger Test Leads