Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 6dB, Operating Frequency DC → 6GHz
- RS Stock No.:
- 716-5081
- Mfr. Part No.:
- 6606_SMA-50-2/199_NE
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 716-5081
- Mfr. Part No.:
- 6606_SMA-50-2/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA Plug to Socket | |
| Attenuation | 6dB | |
| Impedance | 50Ω | |
| Operating Frequency | DC → 6GHz | |
| Low Power | Yes | |
| Connector Type | SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA Plug to Socket | ||
Attenuation 6dB | ||
Impedance 50Ω | ||
Operating Frequency DC → 6GHz | ||
Low Power Yes | ||
Connector Type SMA | ||
- COO (Country of Origin):
- US
