ABA-52563-BLKG Broadcom, RF Amplifier Broadband, 21.5 dB 3.5 GHz, 6-Pin SOT-363

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-4962
Mfr. Part No.:
ABA-52563-BLKG
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Amplifier Type

Broadband

Typical Power Gain

21.5 dB

Typical Output Power

9.8dBm

Typical Noise Figure

3.3dB

Number of Channels per Chip

1

Maximum Operating Frequency

3.5 GHz

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Dimensions

2.25 x 1.35 x 1mm

Height

1mm

Length

2.25mm

Width

1.35mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

7 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy