ALM-1812-BLKG Broadcom, GPS Front End Module Low Noise, 19.1 dB 1.575 GHz, 12-Pin MCOB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.34

(exc. GST)

$5.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$5.34
10 - 49$4.92
50 - 99$4.83
100 - 249$3.95
250 +$3.63

*price indicative

RS Stock No.:
716-5145
Mfr. Part No.:
ALM-1812-BLKG
Brand:
Avago Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Avago Technologies

Amplifier Type

Low Noise

Typical Power Gain

19.1 dB

Typical Output Power

-8dBm

Typical Noise Figure

1.66dB

Number of Channels per Chip

1

Maximum Operating Frequency

1.575 GHz

Mounting Type

Surface Mount

Package Type

MCOB

Pin Count

12

Dimensions

4.5 x 2.2 x 0.95mm

Height

0.95mm

Length

4.5mm

Width

2.2mm

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

2.8 V