SMA3101-TL-E onsemi, RF Amplifier Wide Band, 25.5 dB 3 GHz, 6-Pin MCPH
- RS Stock No.:
- 170-3531
- Mfr. Part No.:
- SMA3101-TL-E
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3531
- Mfr. Part No.:
- SMA3101-TL-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Wide Band | |
| Typical Power Gain | 25.5 dB | |
| Typical Output Power | -4dBm | |
| Typical Noise Figure | 4dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 3 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | MCPH | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.6 x 0.85mm | |
| Height | 0.85mm | |
| Length | 2mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Wide Band | ||
Typical Power Gain 25.5 dB | ||
Typical Output Power -4dBm | ||
Typical Noise Figure 4dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 3 GHz | ||
Mounting Type Surface Mount | ||
Package Type MCPH | ||
Pin Count 6 | ||
Dimensions 2 x 1.6 x 0.85mm | ||
Height 0.85mm | ||
Length 2mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
- COO (Country of Origin):
- CN
