BGB741L7ESDE6327XTSA1 Infineon, RF Amplifier Low Noise, 21.5 dB 5 GHz, 7-Pin TSLP
- RS Stock No.:
- 166-0865
- Mfr. Part No.:
- BGB741L7ESDE6327XTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
View all RF Amplifiers ICs
7500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 7500)
$0.896
(exc. GST)
$0.986
(inc. GST)
units | Per unit | Per Reel* |
7500 + | $0.896 | $6,720.00 |
*price indicative |
- RS Stock No.:
- 166-0865
- Mfr. Part No.:
- BGB741L7ESDE6327XTSA1
- Manufacturer:
- Infineon
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RF Amplifiers, Infineon
Specifications
Attribute | Value |
Amplifier Type | Low Noise |
Typical Power Gain | 21.5 dB |
Typical Noise Figure | 1.8dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 5 GHz |
Mounting Type | Surface Mount |
Package Type | TSLP |
Pin Count | 7 |
Dimensions | 2 x 1.3 x 0.35mm |
Height | 0.35mm |
Length | 2mm |
Minimum Operating Supply Voltage | 1.8 V |
Series | BGB741L7ESD |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 4 V |
Width | 1.3mm |