Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$571.76
(exc. GST)
$628.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $571.76 |
| 7 - 14 | $568.07 |
| 15 - 39 | $561.31 |
| 40 + | $554.05 |
*price indicative
- RS Stock No.:
- 773-4463
- Mfr. Part No.:
- 6900
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Respirator Mask | |
| Sub Type | Full Mask | |
| Size | L | |
| Hypoallergenic | No | |
| Series | 6000 | |
| Colour | Grey | |
| Material | Silicone, Thermoplastic Elastomer | |
| Replacement Filter Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Respirator Mask | ||
Sub Type Full Mask | ||
Size L | ||
Hypoallergenic No | ||
Series 6000 | ||
Colour Grey | ||
Material Silicone, Thermoplastic Elastomer | ||
Replacement Filter Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 6000 Series Respirator Mask, Large size, Grey - 6900
This respirator mask is a full-face protective device designed for industrial breathing protection in workshop and production environments. Constructed from silicone and a thermoplastic elastomer, it provides a secure facial seal for large-sized users and is intended for repeated use with compatible filters from the manufacturers 6000 range. The product is finished in grey and is supplied without a replacement filter.
Features and Benefits:
• Silicone facepiece delivers a stable sealed fit for extended wear
• Thermoplastic elastomer components reduce material fatigue risk
• Large size accommodates broader facial dimensions comfortably
• Full-face design offers combined respiratory and facial coverage
• Supplied without filters to allow selection of task-specific cartridges
• Thermoplastic elastomer components reduce material fatigue risk
• Large size accommodates broader facial dimensions comfortably
• Full-face design offers combined respiratory and facial coverage
• Supplied without filters to allow selection of task-specific cartridges
Applications
• Suitable for painting and sanding operations in fabrication shops
• Ideal for assembly lines in electronics manufacturing environments
• Used for maintenance tasks in electrical plant areas with airborne particulates
• Can be used for machining and mechanical workshops where respiratory protection is needed
• Ideal for assembly lines in electronics manufacturing environments
• Used for maintenance tasks in electrical plant areas with airborne particulates
• Can be used for machining and mechanical workshops where respiratory protection is needed
What materials contact the skin and how do they behave during long shifts?
The primary skin-contact materials are silicone and thermoplastic elastomer
silicone maintains a flexible seal under movement while the elastomeric parts provide structural support and resist deformation over prolonged use.
Are filters included and how should I choose them?
No filters are included
choose compatible 6000-series cartridges based on the contaminant type and concentration relevant to the task and workplace risk assessment.
How does the sising affect compatibility with other PPE?
The large size is intended to fit larger facial profiles, which can influence compatibility with helmets and eye protection—fit-checks should be performed to ensure a proper seal and equipment coexistence.
What maintenance considerations apply to the mask materials?
Regular inspection for tears, deformation or material hardening is recommended
silicone can be cleaned with mild detergents and the elastomeric parts checked for loss of flexibility to determine serviceability.
Standards
AS/NZS 1716:2012
Related links
- 3M 6000 Series Full Mask Respirator Mask, Size M
- 3M 6000 Series Full Mask Respirator Mask, Size L Hypoallergenic
- 3M 6000 Series Half Mask Respirator Mask, Size L
- MSA Safety Advantage Series Full Mask Respirator Mask, Size S Hypoallergenic
- MSA Safety Advantage Series Full Mask Respirator Mask, Size M Hypoallergenic
- 3M FF-800 Series Full Mask Respirator Mask, Size L
- 3M FF-600 Series Full Mask Respirator Mask M
- 3M 6000 Series Half Mask Replacement Filter Included Respirator Mask, Size M
