3M 6000 Series Half Mask Respirator Mask, Size L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.52

(exc. GST)

$87.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$79.52
7 - 14$78.76
15 - 39$77.84
40 +$76.56

*price indicative

RS Stock No.:
773-4450
Mfr. Part No.:
6300
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Respirator Mask

Sub Type

Half Mask

Size

L

Hypoallergenic

No

Series

6000

Colour

Black

Replacement Filter Included

No

Material

Thermoplastic Elastomer

Standards/Approvals

EN 140:1998

RoHS Status: Exempt

COO (Country of Origin):
US

3M 6000 Series Respirator Mask, Large size, Black - 6300


This respirator mask provides half-face respiratory protection for workers in industrial environments. Designed for use where particulate and certain vapour protection is required, it combines a flexible thermoplastic elastomer facepiece with a secure fit in a large size. Its black finish and half-mask form factor suit tasks that demand both visibility and unobstructed head movement while delivering Basic respiratory defence in compliance with established European testing.

Features and Benefits:


• Thermoplastic elastomer facepiece for Durable comfort and fit
• Large size to accommodate wider facial dimensions
• Half-mask configuration allowing clear field of vision
• EN 140:1998 conformity indicating standardised performance
• Compatible with replaceable filters for modular protection

Applications


• Suitable for assembly tasks in automation facilities
• Ideal for electronics manufacturing with particulate concerns
• Used for electrical maintenance requiring unobstructed sightlines
• Can be used for mechanical workshop operations with airborne particles
• Used with compatible filters in paint preparation and masking

Is the facepiece hypoallergenic for prolonged wear?


No, the material is not classified as hypoallergenic

users with known sensitivities should assess suitability before extended use.

Does the product include replaceable filtration elements?


The unit is supplied without filters but is designed to accept compatible replacement filters for varying hazard types.

What material provides the contact seal against the face?


The face seal is formed from a thermoplastic elastomer, chosen for its flexibility and Ability to conform to facial contours.

How does the colour assist in workplace use?


The black finish helps conceal surface soiling and provides a consistent appearance across safety equipment inventories.

Standards

Meets the performance requirements of AS/NZS 1716:2012.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy