AD2S1210CSTZ, Resolver to Digital Converter 16 bit- Differential-Input Parallel, Serial 156.25 rps, 48-Pin LQFP
- RS Stock No.:
- 819-7360
- Mfr. Part No.:
- AD2S1210CSTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 819-7360
- Mfr. Part No.:
- AD2S1210CSTZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Synchro/Resolver to Digital Converters, Analog Devices
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Accuracy | ±2.5arcmin |
Input Signal Type | Differential |
Digital Interface Type | Parallel, Serial |
Typical Tracking Rate | 156.25 rps |
Typical Reference Frequency | 20kHz |
Velocity Output | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 → 5.25 V |
Dimensions | 7.2 x 7.2 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Height | 1.45mm |
Width | 7.2mm |
Length | 7.2mm |
Minimum Operating Temperature | -40 °C |