AD2S1200WSTZ, Resolver to Digital Converter 12 bit- Differential-Input Parallel, Serial 1000 rps, 44-Pin LQFP
- RS Stock No.:
- 538-5514
- Mfr. Part No.:
- AD2S1200WSTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-5514
- Mfr. Part No.:
- AD2S1200WSTZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Signal Conversion, Analog Devices
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Accuracy | ±22arcmin |
Input Signal Type | Differential |
Digital Interface Type | Parallel, Serial |
Typical Tracking Rate | 1000 rps |
Typical Reference Frequency | 20kHz |
Velocity Output | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 44 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 10 x 10 x 1.4mm |
Maximum Operating Temperature | +125 °C |
Height | 1.4mm |
Length | 10mm |
Width | 10mm |
Minimum Operating Temperature | -40 °C |