- RS Stock No.:
- 335-270
- Mfr. Part No.:
- SM1Y2K000QT
- Brand:
- Alpha
Discontinued product
- RS Stock No.:
- 335-270
- Mfr. Part No.:
- SM1Y2K000QT
- Brand:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
1-2-3 Network Resistor (Moulded), SM Series
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Number of Resistors | 2 |
Package/Case | SIP |
Power Rating | 0.3W |
Termination Style | Through Hole |
Tolerance | ±0.02% |
Case Style | Moulded |
Circuit Designator | SER |
Length | 7.7mm |
Depth | 2.6mm |
Height | 8.1mm |
Dimensions | 2.6 x 8.1 x 7.7mm |
Series | SM |
Number of Terminals | 3 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±2.5ppm/°C |