Vishay, ACAS 0612 - Professional 100Ω ±0.5% Isolated Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex
- RS Stock No.:
- 684-5742
- Mfr. Part No.:
- ACASA100021000P100
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$8.48
(exc. GST)
$9.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.696 | $8.48 |
| 250 - 495 | $1.674 | $8.37 |
| 500 + | $1.636 | $8.18 |
*price indicative
- RS Stock No.:
- 684-5742
- Mfr. Part No.:
- ACASA100021000P100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0612 (1632M) | |
| Power Rating | 0.3W | |
| Termination Style | Convex | |
| Tolerance | ±0.5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.55mm | |
| Dimensions | 3.2 x 1.6 x 0.55mm | |
| Series | ACAS 0612 - Professional | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0612 (1632M) | ||
Power Rating 0.3W | ||
Termination Style Convex | ||
Tolerance ±0.5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.55mm | ||
Dimensions 3.2 x 1.6 x 0.55mm | ||
Series ACAS 0612 - Professional | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±50ppm/°C | ||
ACAS 0612 Professional Chip Resistor Arrays
Combine the proven reliability of professional thin film chip resistor products with the advantages of chip resistor arrays
Small package enables the design of high density circuits in combination with reduction of assembly costs
Applications include, Voltage divider, Feedback circuits and Signal conditioning
Small package enables the design of high density circuits in combination with reduction of assembly costs
Applications include, Voltage divider, Feedback circuits and Signal conditioning
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
- Vishay 4 Resistors 0612 (1632M), Convex
