- RS Stock No.:
- 522-3630
- Mfr. Part No.:
- 4606X-102-561LF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 522-3630
- Mfr. Part No.:
- 4606X-102-561LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3-Isolated Resistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 560Ω |
Number of Resistors | 3 |
Resistor Type | Network |
Package/Case | SIP |
Power Rating | 0.75W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.3W |
Circuit Designator | ISOL |
Length | 15.19mm |
Depth | 2.49mm |
Height | 5.08mm |
Dimensions | 2.49 x 5.08 x 15.19mm |
Series | 4600X |
Number of Terminals | 6 |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |