Bourns, 4600X 220kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

$53.40

(exc. GST)

$58.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,600 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200$0.267$53.40
400 - 600$0.26$52.00
800 +$0.256$51.20

*price indicative

RS Stock No.:
161-6815
Mfr. Part No.:
4609X-101-224LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220kΩ

Resistor Type

Network

Number of Resistors

8

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Series

4600X

Number of Terminals

9

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

8-Bussed Resistors


From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:


Low profile

Range of pin packages enables you to be flexible with your designs

Marking on contrasting background enables permanent identification

Resistance options available from 10 Ω to 10 MΩ

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links