Recently searched

    Bourns 3.5A Resettable Fuse, 30V

    Bourns
    RS Stock No.:
    817-1719
    Mfr. Part No.:
    MF-S350
    Brand:
    Bourns
    View all Resettable Fuses
    On back order for despatch 19/03/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 10)

    $0.779

    (exc. GST)

    $0.857

    (inc. GST)

    unitsPer unitPer Pack*
    10 +$0.779$7.79
    *price indicative
    Packaging Options:
    RS Stock No.:
    817-1719
    Mfr. Part No.:
    MF-S350
    Brand:
    Bourns

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    MF-S Series


    Axial leaded
    Fully compatible with current industry standards
    Weldable nickel terminals
    Very low internal resistance

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Surface Mount Technology


    Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.


    Maintenance free automatic reset for thousands of cycles
    Small size and no fuseholder required


    Main applications


    Security systems
    Power supplies and transformers
    Power switching devices
    Automotive and medical equipment
    Instrumentation and control
    Computers and peripherals
    Audio visual and telecommunications

    Specifications

    Attribute
    Value
    Trip Current6.3A
    Voltage Rating30V
    Time to Trip3s
    Hold Current3.5A
    Maximum Current100 A
    Length14mm
    Height1.1mm
    Width13.5mm
    Terminal MaterialQuarter Hard Nickel
    Minimum Resistance0.017Ω
    Maximum Resistance31mΩ
    Power Dissipation2.5W
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+85°C
    Dimensions14 x 13.5 x 1.1mm
    Operating Temperature Range-40 → +85 °C
    On back order for despatch 19/03/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 10)

    $0.779

    (exc. GST)

    $0.857

    (inc. GST)

    unitsPer unitPer Pack*
    10 +$0.779$7.79
    *price indicative
    Packaging Options: