Wickmann 1.1A Resettable Fuse, 6V dc
- RS Stock No.:
- 174-0841
- Mfr. Part No.:
- RF1355-000
- Brand:
- Wickmann
Available for back order.
Price (ex. GST) Each (In a Pack of 250)
$0.514
(exc. GST)
$0.565
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 + | $0.514 | $128.50 |
*price indicative
- RS Stock No.:
- 174-0841
- Mfr. Part No.:
- RF1355-000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide range of automotive surface-mount PPTC
The microSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Trip Current | 2.2A |
Voltage Rating | 6V dc |
Time to Trip | 0.2s |
Hold Current | 1.1A |
Maximum Current | 40 A |
Length | 3.43mm |
Height | 0.48mm |
Width | 2.8mm |
Minimum Resistance | 0.07Ω |
Maximum Resistance | 210mΩ |
Power Dissipation | 0.8W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package Size | 1210 |
Body Material | Poly |
Operating Temperature Range | -40 → +85 °C |
Dimensions | 3.43 x 2.8 x 0.48mm |
Fuse Speed | F |
Series | MICROSMD |
Related links
- Wickmann 1.1A Resettable Fuse, 6V dc
- Wickmann 1.1A Resettable Fuse, 24V dc
- Wickmann 1.1A Resettable Fuse, 72 V dc, 72V ac
- Wickmann 1.1A Resettable Fuse, 72 V ac, 72V dc
- Wickmann 1.1A Resettable Fuse, 30V dc
- Wickmann 1.1A Resettable Fuse, 30 V ac, 30V dc
- Wickmann 0.75A Resettable Fuse, 6V dc
- Wickmann 2.6A Resettable Fuse, 6V dc