Wickmann 0.3A Resettable Fuse, 60V dc
- RS Stock No.:
- 174-0723
- Mfr. Part No.:
- 2920L030DR
- Brand:
- Wickmann
Available for back order.
Price (ex. GST) Each (In a Pack of 20)
$0.809
(exc. GST)
$0.89
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 360 | $0.809 | $16.18 |
380 - 740 | $0.795 | $15.90 |
760 + | $0.781 | $15.62 |
*price indicative
Related links
- Wickmann 0.3A Resettable Fuse, 60V dc
- Littelfuse 0.3A Resettable Fuse, 60V dc
- Littelfuse 0.3A Resettable Fuse, 60V
- Bourns 0.3A Resettable Fuse, 60V
- Wickmann 0.3A Resettable Fuse, 30V dc
- Wickmann 0.3A Resettable Fuse, 72 V dc, 72V ac
- Wickmann 0.1A Resettable Fuse, 60V dc
- Wickmann 0.14A Resettable Fuse, 60V dc