- RS Stock No.:
- 385-2860
- Mfr. Part No.:
- PR2754Q-RS
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 385-2860
- Mfr. Part No.:
- PR2754Q-RS
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PAR - FIT Interchangeable Filter Elements
Filters made from an inorganic fiber to provide excellent efficiency.
Directly Interchangeable with Competitor Elements
Conformity to all Relevant ISO Standards of Manufacture and Test
Corrosion Resistant End-Caps and Fully Bonded Construction for Maximum Strength
Multipass Tested Graded Microglass Media
Efficiency Meets or Exceeds That of the Original Elements
Compatibility with Most Hydraulic and Lubrication Fluids
High Dirt Holding Capacity
Reduced Maintenance/Downtime Cost
Minimum Pressure Drop
Collapse Rating 20 Bar
Conformity to all Relevant ISO Standards of Manufacture and Test
Corrosion Resistant End-Caps and Fully Bonded Construction for Maximum Strength
Multipass Tested Graded Microglass Media
Efficiency Meets or Exceeds That of the Original Elements
Compatibility with Most Hydraulic and Lubrication Fluids
High Dirt Holding Capacity
Reduced Maintenance/Downtime Cost
Minimum Pressure Drop
Collapse Rating 20 Bar
Filter Elements
Specifications
Attribute | Value |
---|---|
Overall Length | 208mm |
Filtration Size | 20µm |
Overall Diameter | 50.4mm |
Manufacturer Series | PAR-FIT |