Schneider Electric Switch Disconnector Terminal Shroud, TeSyS Vario Series
- RS Stock No.:
- 203-6832
- Mfr. Part No.:
- VLSC3P2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$77.79
(exc. GST)
$85.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.79 |
*price indicative
- RS Stock No.:
- 203-6832
- Mfr. Part No.:
- VLSC3P2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector Terminal Shroud | |
| Series | TeSyS Vario | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector Terminal Shroud | ||
Series TeSyS Vario | ||
Schneider Electric VLSC3P2
These TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 30A, 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. This protective terminal cover is for the three poles of the main VLS disconnect switch. This protective cover can be added to a VLS3P032R2, VLS3P063R2, VLS3P080R2, VLS3P100R2 or VLS3P125R2 DIN rail mount disconnect switch. This protective cover can be added to a VLS3P032D2, VLS3P063D2, VLS3P080D2, VLS3P100D2 or VLS3P125D2 door mount disconnect switch. Each package has two of these terminal protective covers. This protective terminal cover is 1.46 inches tall, 2.76 inches wide and 1.81 inches deep. The switch weighs 0.07 lbs. This protective cover is cULus Listed and meets IEC 60947-3 requirements.
The Schneider Electric TeSys set of 2 terminal covers for 3 poles unit terminals with 125A maximum current protects the casing and terminal wires from dust, vibration, or fingers, thus preventing terminal short-circuiting, ground faults, wire disconnection or improper connection, and electric shock accidents.
Clipped fixing mode
Low voltage protection accessory
Related links
- Schneider Electric Switch Disconnector Terminal Shroud, TeSys VLS Series
- Schneider Electric Switch Disconnector Terminal Shroud, TeSys GS Series
- Schneider Electric Switch Disconnector Terminal Shroud, TeSys VARIO Series
- Schneider Electric Switch Disconnector Terminal Shroud, GS1A Series
- Schneider Electric Switch Disconnector Terminal Shroud, GS2AP Series
- Schneider Electric Switch Disconnector Terminal Shroud, GS1 Series
- Schneider Electric Switch Disconnector Terminal Shroud, Lv4 Series
- Schneider Electric Switch Disconnector Terminal Shroud, LK4 Series

