Schneider Electric Switch Disconnector Terminal Shroud, TeSys VLS Series

Subtotal (1 unit)*

$56.67

(exc. GST)

$62.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.67

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
203-6830
Mfr. Part No.:
VLSC3P1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector Terminal Shroud

Series

TeSys VLS

Schneider Electric VLSC3P1


These TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 30A, 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. This protective terminal cover is for the three poles of the main VLS disconnect switch. This protective cover can be added to a VLS3P016R1, VLS3P025R1, VLS3P032R1, VLS3P040R1 or VLS3P063R1 DIN rail mount disconnect switch. This protective cover can be added to a VLS3P016D1, VLS3P025D1, VLS3P032D1 or VLS3P040D1 door mount disconnect switch. Each package has two of these terminal protective covers. This protective terminal cover is 1.04 inches tall, 1.42 inches wide and 1.81 inches deep. The switch weighs 0.04 lbs. This protective cover is cULus Listed and meets IEC 60947-3 requirements.

The Schneider Electric TeSys set of 2 terminal covers for 3 poles unit terminals with 40A maximum current protects the casing and terminal wires from dust, vibration, or fingers, thus preventing terminal short-circuiting, ground faults, wire disconnection or improper connection, and electric shock accidents.

Clipped fixing mode

Low voltage protection accessory

Related links