- RS Stock No.:
- 903-3052
- Mfr. Part No.:
- WASP-S1
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 903-3052
- Mfr. Part No.:
- WASP-S1
- Brand:
- RF Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Frequency | 433.92MHz |
Modulation | FM |
Number of Channels | 1 |
Number of Key Fob Buttons | 1 |
Nominal Supply Voltage | 12 V dc, 24 V dc |
Dimensions | 66 x 36 x 17 (TX) mm, 96 x 55 x 29 (RX) mm |
Depth | 36 (TX) mm, 55 (RX) mm |
Height | 17 (TX) mm, 29 (RX) mm |
Maximum Operating Temperature | +50°C |
Maximum Supply Voltage | 14 V dc, 28 V dc |
Minimum Operating Temperature | 0°C |
Minimum Supply Voltage | 10.5 V dc, 22 V dc |
Width | 66 (TX) mm, 96 (RX) mm |