Better World
Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets
- RS Stock No.:
- 884-1395
- Distrelec Article No.:
- 302-15-494
- Mfr. Part No.:
- RXM021FP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.27 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1395
- Distrelec Article No.:
- 302-15-494
- Mfr. Part No.:
- RXM021FP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pluggable Function Module | |
| For Use With | RXZ Series Relay Sockets, RPZ Series Relay Sockets | |
| Standards/Approvals | UL, CSA, RoHS | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pluggable Function Module | ||
For Use With RXZ Series Relay Sockets, RPZ Series Relay Sockets | ||
Standards/Approvals UL, CSA, RoHS | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Schneider Electric RXM021FP
This Harmony RXG varistor has a rated voltage of 110V to 240V AC/DC. It has a light weight and it is compatible with socket RPZ with 1 and 2 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RPZ and RXZ ranges. 0 0 0 0 0 0 0 0 0 0 0 0 0 0
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Code 8841339 : Module + Diode
Code 8841332 : Only module
Related links
- Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ Series Relay Sockets, RXZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RSZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ/RUZ Sockets
- Relay Label Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- TE Connectivity Pluggable Function Module for use with PT78 and RT78 Relay Sockets
- ABB Pluggable Function Module for use with Interface Relay
