TE Connectivity 11 Pin 300V ac DIN Rail Relay Socket, for use with KRPA Relays
- RS Stock No.:
- 781-2673
- Mfr. Part No.:
- 27E892 2-1419106-4
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$29.63
(exc. GST)
$32.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $29.63 |
10 - 49 | $28.79 |
50 + | $23.69 |
- RS Stock No.:
- 781-2673
- Mfr. Part No.:
- 27E892 2-1419106-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
DIN RAIL Socket Accessories
A range of accessories designed for general purpose relays from TE Connectivity. This includes sockets and other mounting accessories.
Specifications
Attribute | Value |
---|---|
Voltage | 300V ac |
For Use With | KRPA Relays |
Mounting Type | DIN Rail |
Termination Type | Screw |
Number of Contacts | 11 |
Current Rating | 10A |
Related links
- TE Connectivity 11 Pin 240V ac DIN Rail Relay Socket, for use with...
- TE Connectivity 11 Pin 250V ac DIN Rail Relay Socket, for use with...
- Omron 11 Pin 300V ac DIN Rail Relay Socket, for use with MKS Series
- Relpol 11 Pin 300V ac DIN Rail Relay Socket, for use with R15 Relay
- Relpol 11 Pin 300V ac DIN Rail Relay Socket, for use with R3N Relay
- Relpol 11 Pin 300V ac DIN Rail, Panel Mount Relay Socket, for use...
- TE Connectivity 11 Pin 250V ac Panel Mount Relay Socket, for use...
- TE Connectivity 11 Pin 240V ac PCB Mount Relay Socket, for use...