Hager 230V Wall Mount Relay Socket, for use with S155-22X, S157-22x, TG600AL
- RS Stock No.:
- 252-0198
- Mfr. Part No.:
- RXA05X
- Brand:
- Hager
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$124.32
(exc. GST)
$136.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $124.32 |
- RS Stock No.:
- 252-0198
- Mfr. Part No.:
- RXA05X
- Brand:
- Hager
- COO (Country of Origin):
- FR
Related links
- Finder Wall Mount Relay, 16A Switching Current, SPST-NO
- Finder Wall Mount Timer Relay, 250V, 1-Contact, 10s, SPDT
- Vega VEGAMET 842 Series Level Controller - Wall Mount, 100 → 230 V...
- Legrand 65dB Wall Mount Buzzer, 230V Max
- Hager Motion Detector PIR Sensor, 12m Sensor Range
- Hager Male Ethernet Connector, Wall Mount, Cat6
- Weidmuller Panel Mount Relay Socket
- ABB CR-P/M PCB Mount Relay Socket