ABB CR 24V dc DIN Rail Relay Socket, for use with CR-M
- RS Stock No.:
- 237-3153
- Mfr. Part No.:
- 1SVR405651R3200 CR-M4LC
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-3153
- Mfr. Part No.:
- 1SVR405651R3200 CR-M4LC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Voltage | 24V dc | |
| For Use With | CR-M | |
| Accessory Type | Relay Socket | |
| Series | CR | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Voltage 24V dc | ||
For Use With CR-M | ||
Accessory Type Relay Socket | ||
Series CR | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
The ABB CR-M4LC socket is from the CR-M (miniature) relay range. The logical socket is suitable for CR-M relays with 4 c/o (SPDT) output contacts. The socket has spring connection terminals.
Accessory for interface relays CR-M
Pluggable function modules
Pluggable function modules
