Schneider Electric Harmony Relay RXG 250V DIN Rail Relay Socket, for use with RUMC2 Relays
- RS Stock No.:
- 179-9448
- Mfr. Part No.:
- RUZSC2M
- Brand:
- Schneider Electric
- RS Stock No.:
- 179-9448
- Mfr. Part No.:
- RUZSC2M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| For Use With | RUMC2 Relays | |
| Series | Harmony Relay RXG | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
For Use With RUMC2 Relays | ||
Series Harmony Relay RXG | ||
Current Rating 12A | ||
Mounting Type DIN Rail | ||
Termination Type Screw | ||
- COO (Country of Origin):
- CN
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Socket Ruz - Separate Contact - 12 A - < 250 V - Connector - For Relay Rumc2..

