Omron 4 Pin 250V ac Relay Socket for use with Various Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
403-285
Mfr. Part No.:
PYF14A-E
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage

250V ac

For Use With

MY4IN, MY4IN1, MY4IN1-D2, MY4IN-CR, MY4IN-D2, MY4N, MY4N1, MY4N1-D2, MY4N-CR, MY4N-D2, MY4ZIN, MY4ZIN1, MY4ZIN1-D2, MY4ZIN-CR, MY4ZIN-D2, MY4ZN, MY4ZN1, MY4ZN1-D2, MY4ZN-CR, MY4ZN-D2

Number of Contacts

4

Omron Relay Socket


The Omron 14-pin DIN rail mount socket has screw terminal leads. It has a contact terminal current rating of 5A and voltage rating of 250VAC. The socketed relay is retained and ejected using a simple clip.
This relay socket is used with MY4IN, MY4IN1, MY4IN1-D2, MY4IN-CR, MY4IN-D2, MY4N, MY4N1 and MY4N1-D2 relay series.

Features and Benefits


Dielectric strength is 2kVAC
Easy labelling, quick connection with 3 coil terminals
Insulation resistance 1000m ohms

Certifications


CE certified
UL approved
VDE approved

PRODUCT DISCONTINUATION NOTICE: Article: 403-285 (PYF14A-E) is due to be discontinued and will be replaced with the following article: 186-4180 (PYFZ-14-E)

Approvals

CE; VDE; RC; LR; CSA