Omron CSM Commom Sockets 11 Way Chassis Relay Socket, for use with Relay

Subtotal (1 unit)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.55

*price indicative

RS Stock No.:
266-284
Mfr. Part No.:
PYF11A FOR MY
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay Socket

For Use With

Relay

Current

10A

Series

CSM Commom Sockets

Terminal Type

Screw

Standards/Approvals

DIN

Mount Type

Chassis

Number of Contacts

11

Related links