Better World
Schneider Electric Pluggable Function Module for use with RPZ/RUZ Sockets
- RS Stock No.:
- 140-319
- Mfr. Part No.:
- RUW240BD
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$5.95
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $5.95 |
| 3 - 4 | $5.71 |
| 5 + | $5.46 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 140-319
- Mfr. Part No.:
- RUW240BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pluggable Function Module | |
| For Use With | RPZ/RUZ Sockets | |
| Standards/Approvals | CSA, RoHS, UL | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pluggable Function Module | ||
For Use With RPZ/RUZ Sockets | ||
Standards/Approvals CSA, RoHS, UL | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Schneider Electric Harmony Relay RXG Series Pluggable Function Module, Diode Type, For Use With All Sockets - RUW240BD
This pluggable function module enhances relay functionality in industrial automation. Designed for various relay sockets, it improves operational efficiency. The use of Green Premium components aligns with sustainability standards and industry regulations.
Features & Benefits
• Compatible with all Harmony Relay RXG sockets
• Operates within a control circuit voltage range of 6 to 250 V DC
• Weighs only 0.004 kg, minimising impact on installations
• Part of Schneider Electric's Green Premium product line
• Supports various relay types, including RPM and RUM
• Facilitates integration with existing systems
Applications
• Used with relay socket RPZ 3 C/O
• Compatible with relay socket RPZ 4 C/O
• Effective with socket RUZ 2 C/O
• Enhances performance when paired with socket RUZ 3 C/O
How should it be installed in existing relay systems?
It can be plugged directly into the compatible relay socket.
What maintenance is required for optimal performance?
Routine checks for secure connections and cleanliness are recommended.
Will it work with older relay models?
Compatibility depends on the specific socket; newer sockets are recommended.
Is this component suitable for outdoor use?
It is designed primarily for indoor applications and should be protected from harsh environments.
Can I use multiple modules in a single relay setup?
Yes, multiple modules can be used as long as they are compatible with the sockets in use.
Related links
- Schneider Electric Pluggable Function Module for use with RPZ/RUZ Sockets
- Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ Series Relay Sockets, RXZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RSZ Series Relay Sockets
- ABB Pluggable Function Module for use with CR-P and CR-M Series Sockets
- TE Connectivity Pluggable Function Module for use with PT78 and RT78 Relay Sockets
- Relpol Pluggable Function Module
- Finder Pluggable Function Module
