Better World

Schneider Electric Pluggable Function Module for use with RPZ/RUZ Sockets

Bulk discount available

Subtotal (1 unit)*

$6.02

(exc. GST)

$6.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$6.02
3 - 4$5.75
5 +$5.52

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
139-779
Mfr. Part No.:
RUW241P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pluggable Function Module

For Use With

RPZ/RUZ Sockets

Standards/Approvals

UL, RoHS, CSA

Better World Product

Yes

COO (Country of Origin):
CN

Schneider Electric Harmony Relay RXG Series Pluggable Function Module, RC Circuit Type, For Use With All Sockets - RUW241P7


This pluggable function module integrates seamlessly within various socket configurations, enhancing the performance of electromechanical relays in industrial automation. Its versatility ensures effective management of electrical relay accessories across diverse applications.

Features & Benefits


• Protects electromechanical relay circuits

• Compatible with all RUM sockets for flexible installation

• Operates within a control voltage range of 110 to 240 V AC

• Holds Green Premium certification for environmental compliance

• Lightweight design facilitates easy handling and installation

• Supports various relay types for improved functionality

Applications


• Used within Harmony RXG relay systems

• Designed for RPZ and RUZ series sockets

• Suitable for RPM and RUM relays

• Applicable in numerous industrial automation projects

• Enhances control systems requiring reliable protection modules

What types of sockets are compatible with this product?


It is compatible with all RUM socket types, including RPZ 3 C/O and RPZ 4 C/O.

How do I ensure proper installation of this module?


Follow the wiring diagram in the product documentation for correct installation.

What certifications does this product carry for environmental standards?


It holds Green Premium certification, ensuring compliance with environmental regulations.

Is there a specific weight limitation for installation?


The module weighs only 0.004 kg, making it easy to handle during installation.

Related links