OPB720B-30VZ Optek, Reflective Optical Sensor, Open Collector Output
- RS Stock No.:
- 414-181
- Mfr. Part No.:
- OPB720B-30VZ
- Brand:
- Optek
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$44.10
(exc. GST)
$48.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $44.10 |
| 7 - 12 | $43.35 |
| 13 + | $42.54 |
*price indicative
- RS Stock No.:
- 414-181
- Mfr. Part No.:
- OPB720B-30VZ
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Peak Sensor Distance | 762mm | |
| Output Device | Open Collector | |
| Number of Channels | 1 | |
| Number of Pins | 3 | |
| Dimensions | 17.15 x 8.38 x 27.94mm | |
| Height | 27.94mm | |
| Length | 17.15mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 8.38mm | |
| Operating Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Sensor Distance 762mm | ||
Output Device Open Collector | ||
Number of Channels 1 | ||
Number of Pins 3 | ||
Dimensions 17.15 x 8.38 x 27.94mm | ||
Height 27.94mm | ||
Length 17.15mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Width 8.38mm | ||
Operating Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- MX
OPB720A and OPB720B Long Range Reflective Switch
The OPB720 Series has a logical output that switches from a high level with a reflective target, to a low level with no reflective target. With the addition of hysteresis, the sensor minimises switching oscillations on the output. The sensor distance that can be achieved is very dependent on the type of material used for the target
Recognises objects as small as 2mm
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Reflective Optical Sensors, Optek
Related links
- OPB720B-30VZ Optek Open Collector Output
- OPB720B-06Z Optek Open Collector Output
- OPB720A-06Z Optek Open Collector Output
- B5W-DB1452-1 Omron Open Collector Output 3
- OPB705 Optek Phototransistor Output
- OPB350W250Z Optek Phototransistor Output
- OPB702 Optek Phototransistor Output
- Infineon Through Hole Hall Effect Sensor 24 V
